PIC32MX564F064L-V/PF vs PIC32MX564F064L-I/PF feature comparison

PIC32MX564F064L-V/PF Microchip Technology Inc

Buy Now Datasheet

PIC32MX564F064L-I/PF Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-100 TQFP-100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks 6 Weeks
Date Of Intro 2016-09-20 2016-09-20
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
CPU Family PIC32 PIC32
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e3
Length 14 mm 14 mm
Low Power Mode YES YES
Number of DMA Channels 8 8
Number of External Interrupts 5 5
Number of I/O Lines 83 83
Number of Terminals 100 100
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes) 32768 32768
RAM (words) 32768 32768
ROM (words) 77824 77824
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Speed 80 MHz 80 MHz
Supply Current-Max 120 mA 98 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFP
Pin Count 100
Samacsys Manufacturer Microchip
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260

Compare PIC32MX564F064L-V/PF with alternatives

Compare PIC32MX564F064L-I/PF with alternatives