PIC32MX550F256HT-I/PT vs PIC32MX550F256H-40V/PT feature comparison

PIC32MX550F256HT-I/PT Microchip Technology Inc

Buy Now Datasheet

PIC32MX550F256H-40V/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Date Of Intro 2017-10-13
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature 3KB BOOT FLASH AVAILABLE
Address Bus Width 16
Bit Size 32
Boundary Scan YES
CPU Family PIC32
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Integrated Cache NO
JESD-30 Code S-PQFP-G64
Length 10 mm
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 5
Number of I/O Lines 49
Number of Terminals 64
Number of Timers 7
On Chip Data RAM Width 32
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 32768
RAM (words) 8192
ROM (words) 262144
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 50 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC32MX550F256HT-I/PT with alternatives

Compare PIC32MX550F256H-40V/PT with alternatives