PIC32MX450F256HT-120V/MR vs PIC32MX450F256H-120/RG feature comparison

PIC32MX450F256HT-120V/MR Microchip Technology Inc

Buy Now Datasheet

PIC32MX450F256H-120/RG Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-64 QFN-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature AEC-Q100 REVG (GRADE 2 -40 DEGC TO +105 DEGC) PLANNED, ALSO AVAILABLE 2 DEDICATED DMA CHANNELS AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
CPU Family PIC32 PIC32
Clock Frequency-Max 120 MHz 120 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQCC-N64 S-PQCC-N64
Length 9 mm 9 mm
Number of DMA Channels 4 6
Number of I/O Lines 49 49
Number of Terminals 64 64
Number of Timers 5 5
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 65536 65536
ROM (words) 274432 274432
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 0.9 mm
Speed 80 MHz 120 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC32MX450F256HT-120V/MR with alternatives

Compare PIC32MX450F256H-120/RG with alternatives