PIC32MX320F128L-80I/BG vs PIC32MX320F128LT-80I/PT feature comparison

PIC32MX320F128L-80I/BG Microchip Technology Inc

Buy Now Datasheet

PIC32MX320F128LT-80I/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code BGA QFP
Package Description 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, XBGA-121 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Pin Count 121 100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks 5 Weeks
Samacsys Manufacturer Microchip Microchip
Samacsys Modified On 2021-01-22 11:46:10 2019-01-30 16:11:47
Total Weight 37.1 391
Category CO2 Kg 11.6 11.6
CO2 430.36 4535.599999999999
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 96 88
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4 7440-02-0, 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
CPU Family PIC32 PIC32
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels NO NO
DMA Channels YES NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B121 S-PQFP-G100
JESD-609 Code e1 e3
Length 10 mm 12 mm
Low Power Mode YES YES
Number of DMA Channels 4
Number of External Interrupts 5 5
Number of I/O Lines 85 85
Number of Serial I/Os 2 2
Number of Terminals 121 100
Number of Timers 7 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TQFP
Package Equivalence Code BGA121,11X11,32 TQFP100,.55SQ,16
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16384 16384
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Speed 80 MHz 80 MHz
Supply Current-Max 75 mA 75 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.4 mm
Terminal Position BOTTOM QUAD
Width 10 mm 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
kg CO2e/kg 11.6
Average Weight (mg) 499.175
CO2e (mg) 5790.43
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC32MX320F128L-80I/BG with alternatives

Compare PIC32MX320F128LT-80I/PT with alternatives