PIC32MX320F064H-80V/MR vs PIC32MX320F064HT-80V/MR feature comparison

PIC32MX320F064H-80V/MR Microchip Technology Inc

Buy Now Datasheet

PIC32MX320F064HT-80V/MR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-64 QFN-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks 7 Weeks
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
CPU Family PIC32 PIC32
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PQCC-N64 S-PQCC-N64
JESD-609 Code e3 e3
Length 9 mm 9 mm
Low Power Mode YES YES
Number of External Interrupts 5 5
Number of I/O Lines 53 53
Number of Serial I/Os 2 2
Number of Terminals 64 64
Number of Timers 7 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
RAM (bytes) 16384 16384
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 1 mm
Speed 80 MHz 80 MHz
Supply Current-Max 100 mA 100 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 9 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Samacsys Manufacturer Microchip

Compare PIC32MX320F064H-80V/MR with alternatives

Compare PIC32MX320F064HT-80V/MR with alternatives