PIC32MX250F128DT-50I/PT
vs
MK10DX128VLF5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
FREESCALE SEMICONDUCTOR INC
Package Description
TQFP, TQFP44,.47SQ,32
7 X 7 MM, LQFP-48
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
CPU Family
PIC32
CORTEX-M4
Clock Frequency-Max
50 MHz
50 MHz
DAC Channels
NO
YES
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G44
S-PQFP-G48
JESD-609 Code
e3
e3
Length
10 mm
7 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
5
Number of I/O Lines
33
33
Number of Serial I/Os
4
Number of Terminals
44
48
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
LFQFP
Package Equivalence Code
TQFP44,.39SQ,31
QFP48,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
32768
16384
ROM (words)
131072
131072
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
1.6 mm
Speed
50 MHz
50 MHz
Supply Current-Max
30 mA
18.2 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.3 V
1.71 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
QFP
Pin Count
48
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC32MX250F128DT-50I/PT with alternatives