PIC32MX230F256D-50V/PT vs PIC32MX230F256D-50I/PT feature comparison

PIC32MX230F256D-50V/PT Microchip Technology Inc

Buy Now Datasheet

PIC32MX230F256D-50I/PT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-44 TQFP-44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2016-04-11 2016-04-11
Has ADC YES YES
Additional Feature AEC-Q100 PLANNED, THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 50 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G44 S-PQFP-G44
Length 10 mm 10 mm
Number of I/O Lines 33 33
Number of Terminals 44 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
RAM (bytes) 16384 16384
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; ISO/TS-16949 TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Speed 50 MHz 50 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
CPU Family PIC32
Format FIXED POINT
Integrated Cache YES
JESD-609 Code e3
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 5
Number of Serial I/Os 4
Number of Timers 7
On Chip Data RAM Width 8
Package Equivalence Code TQFP44,.39SQ,31
Supply Current-Max 37 mA
Terminal Finish MATTE TIN

Compare PIC32MX230F256D-50V/PT with alternatives

Compare PIC32MX230F256D-50I/PT with alternatives