PIC32MX230F256D-50I/TL
vs
PIC32MX230F256D-50V/PT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
VTLA-44
TQFP-44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2016-04-11
2016-04-11
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY
AEC-Q100 PLANNED, THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
50 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-XBCC-N44
S-PQFP-G44
JESD-609 Code
e4
Length
6 mm
10 mm
Number of I/O Lines
33
33
Number of Terminals
44
44
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVBCC
TQFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, THIN PROFILE
RAM (bytes)
16384
16384
ROM (words)
262144
262144
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
AEC-Q100; ISO/TS-16949
Seated Height-Max
1 mm
1.2 mm
Speed
50 MHz
50 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
BOTTOM
QUAD
Width
6 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC32MX230F256D-50I/TL with alternatives
Compare PIC32MX230F256D-50V/PT with alternatives