PIC32MX150F128BT-V/SO
vs
PIC32MX150F128B-V/ML
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
QFN
Package Description
17.90 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28
6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
5 Weeks
4 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
PIC32
PIC32
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
YES
JESD-30 Code
R-PDSO-G28
S-PQCC-N28
JESD-609 Code
e3
e3
Length
17.9 mm
6 mm
Low Power Mode
YES
YES
Number of DMA Channels
4
4
Number of External Interrupts
5
5
Number of I/O Lines
21
21
Number of Serial I/Os
4
4
Number of Terminals
28
28
Number of Timers
5
7
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVQCCN
Package Equivalence Code
SOP28,.4
LCC28,.24SQ,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
32768
32768
ROM (words)
131072
131072
ROM Programmability
FLASH
FLASH
Seated Height-Max
2.65 mm
1 mm
Speed
40 MHz
40 MHz
Supply Current-Max
30 mA
30 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
2.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
QUAD
Width
7.5 mm
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Screening Level
AEC-Q100; TS 16949
Compare PIC32MX150F128BT-V/SO with alternatives
Compare PIC32MX150F128B-V/ML with alternatives