PIC24HJ12GP201-I/P
vs
PIC24HJ12GP201-I/SO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
SOIC
Package Description
0.300 INCH, LEAD FREE, PLASTIC, DIP-18
7.50 MM, LEAD FREE, PLASTIC, SOIC-18
Pin Count
18
18
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
5 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
16
16
Boundary Scan
NO
NO
CPU Family
PIC24
PIC24
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T18
R-PDSO-G18
JESD-609 Code
e3
e3
Length
22.86 mm
11.55 mm
Low Power Mode
YES
YES
Number of External Interrupts
3
3
Number of I/O Lines
13
13
Number of Serial I/Os
1
1
Number of Terminals
18
18
Number of Timers
5
5
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP18,.3
SOP18,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1024
1024
ROM (words)
12288
12288
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
5.334 mm
2.65 mm
Speed
40 MHz
40 MHz
Supply Current-Max
90 mA
90 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC24HJ12GP201-I/P with alternatives
Compare PIC24HJ12GP201-I/SO with alternatives