PIC24HJ128GP504T-H/ML
vs
PIC24HJ128GP504-H/ML
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
QFN
Package Description
8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
Pin Count
44
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.A
3A001.A.2.A
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
16
16
CPU Family
PIC
PIC24
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQCC-N44
S-PQCC-N44
JESD-609 Code
e3
e3
Length
8 mm
8 mm
Moisture Sensitivity Level
1
1
Number of I/O Lines
35
35
Number of Terminals
44
44
On Chip Program ROM Width
8
8
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC44,.32SQ,25
LCC44,.31SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
8192
8192
ROM (words)
131072
131072
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1 mm
Speed
20 MHz
40 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
8 mm
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Microchip
Boundary Scan
YES
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of DMA Channels
8
Number of External Interrupts
3
Number of Serial I/Os
2
Number of Timers
7
On Chip Data RAM Width
8
Screening Level
TS 16949
Supply Current-Max
76 mA
Compare PIC24HJ128GP504T-H/ML with alternatives
Compare PIC24HJ128GP504-H/ML with alternatives