PIC24HJ128GP202-E/MM vs PIC24HJ128GP202-I/SP feature comparison

PIC24HJ128GP202-E/MM Microchip Technology Inc

Buy Now Datasheet

PIC24HJ128GP202-I/SP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN DIP
Package Description 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family PIC24 PIC24
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N28 R-PDIP-T28
JESD-609 Code e3 e3
Length 6 mm 34.671 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of DMA Channels 8 8
Number of External Interrupts 3 3
Number of I/O Lines 21 21
Number of Serial I/Os 2 2
Number of Terminals 28 28
Number of Timers 7 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Equivalence Code LCC28,.24SQ,25 DIP28,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 8192 8192
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 5.08 mm
Speed 40 MHz 40 MHz
Supply Current-Max 76 mA 76 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position QUAD DUAL
Width 6 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC24HJ128GP202-E/MM with alternatives

Compare PIC24HJ128GP202-I/SP with alternatives