PIC24FV32KA304-E/PT vs PIC24FV32KA304-I/MV feature comparison

PIC24FV32KA304-E/PT Microchip Technology Inc

Buy Now Datasheet

PIC24FV32KA304-I/MV Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 52 Weeks
Samacsys Manufacturer Microchip Microchip
Bit Size 16 16
CPU Family PIC24 PIC24
JESD-30 Code S-PQFP-G44 S-PQCC-N48
Length 10 mm 6 mm
Number of Terminals 44 48
On Chip Program ROM Width 8 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP HVQCCN
Package Equivalence Code TQFP44,.47SQ,32 LCC48,.24SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 2048
ROM (words) 32768 11264
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 0.55 mm
Speed 32 MHz 32 MHz
Supply Current-Max 20 mA 20 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.4 mm
Terminal Position QUAD QUAD
Width 10 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFN
Package Description 6 X 6 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-48
Pin Count 48
Has ADC YES
Additional Feature OPERATES WITH 2 V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Boundary Scan NO
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e3
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 3
Number of I/O Lines 38
Number of Serial I/Os 2
Number of Timers 7
PWM Channels YES
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2 V
Supply Voltage-Nom 3 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC24FV32KA304-E/PT with alternatives

Compare PIC24FV32KA304-I/MV with alternatives