PIC24FV32KA301-I/SO
vs
PIC24FV32KA301-E/P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
7.50 MM, LEAD FREE, PLASTIC, SOIC-20
DIP-20
Pin Count
20
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
6 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
OPERATES WITH 2 V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size
16
16
Boundary Scan
NO
NO
CPU Family
PIC24
PIC24
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G20
R-PDIP-T20
JESD-609 Code
e3
Length
12.8 mm
26.162 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
1
Number of External Interrupts
3
3
Number of I/O Lines
17
17
Number of Serial I/Os
2
3
Number of Terminals
20
20
Number of Timers
7
7
On Chip Program ROM Width
24
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP20,.4
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
2048
2048
ROM (words)
11264
11264
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
2.65 mm
5.334 mm
Speed
32 MHz
32 MHz
Supply Current-Max
20 mA
20 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2 V
2 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
On Chip Data RAM Width
8
RAM (words)
2048
Time-Min
SECONDS
Compare PIC24FV32KA301-I/SO with alternatives
Compare PIC24FV32KA301-E/P with alternatives