PIC24FV32KA301-E/SS vs PIC24FV32KA301T-I/SO feature comparison

PIC24FV32KA301-E/SS Microchip Technology Inc

Buy Now Datasheet

PIC24FV32KA301T-I/SO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SSOP-20 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Boundary Scan NO
CPU Family PIC24 PIC
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 7.2 mm 12.8 mm
Low Power Mode YES
Number of External Interrupts 3
Number of I/O Lines 18 17
Number of Serial I/Os 3
Number of Terminals 20 20
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 24 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
RAM (bytes) 2048 2048
ROM (words) 11264 32768
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 2 mm 2.65 mm
Speed 32 MHz 32 MHz
Supply Current-Max 20 mA 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 3.3 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 20
Additional Feature OPERATES WITH 2 V MINIMUM SUPPLY AT 8 MHZ
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC24FV32KA301-E/SS with alternatives

Compare PIC24FV32KA301T-I/SO with alternatives