PIC24FV08KM101-E/SO vs PIC24FV08KM101-I/SO feature comparison

PIC24FV08KM101-E/SO Microchip Technology Inc

Buy Now Datasheet

PIC24FV08KM101-I/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-20 SOIC-20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
kg CO2e/kg 11.6
Average Weight (mg) 624.9
CO2e (mg) 7248.841
Samacsys Manufacturer Microchip Microchip
Samacsys Modified On 2019-05-16 14:26:47
Total Weight 542
Category CO2 Kg 11.6
CO2 6287.2
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 91
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Has ADC YES YES
Address Bus Width
Bit Size 16 16
CPU Family PIC24 PIC24
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 12.8 mm 12.8 mm
Low Power Mode NO NO
Moisture Sensitivity Level 1 1
Number of External Interrupts 3 3
Number of I/O Lines 17 17
Number of Serial I/Os 1 1
Number of Terminals 20 20
Number of Timers 1 3
On Chip Data RAM Width 16 8
On Chip Program ROM Width 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 250
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
RAM (words) 512 512
ROM (words) 2730 2816
ROM Programmability FLASH FLASH
Seated Height-Max 2.65 mm 2.65 mm
Speed 32 MHz 32 MHz
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Additional Feature IT OPERATES MIN AT 2V@8 MHz
Boundary Scan NO

Compare PIC24FV08KM101-E/SO with alternatives

Compare PIC24FV08KM101-I/SO with alternatives