PIC24FJ64GA310-I/BG
vs
PIC24FJ64GA310-I/PT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
6 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
16
16
Boundary Scan
NO
NO
CPU Family
PIC24
PIC24
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PBGA-B121
S-PQFP-G100
JESD-609 Code
e1
e3
Length
10 mm
12 mm
Low Power Mode
YES
YES
Number of DMA Channels
6
6
Number of External Interrupts
5
5
Number of I/O Lines
85
85
Number of Serial I/Os
4
4
Number of Terminals
121
100
Number of Timers
7
7
On Chip Program ROM Width
24
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
TQFP
Package Equivalence Code
BGA121,11X11,32
TQFP100,.55SQ,16
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
8192
8192
ROM (words)
22016
65536
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.2 mm
1.2 mm
Speed
32 MHz
32 MHz
Supply Current-Max
6.9 mA
6.9 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2 V
2 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
MATTE TIN
Terminal Form
BALL
GULL WING
Terminal Pitch
0.8 mm
0.4 mm
Terminal Position
BOTTOM
QUAD
Width
10 mm
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC24FJ64GA310-I/BG with alternatives
Compare PIC24FJ64GA310-I/PT with alternatives