PIC24FJ64GA102-I/SS vs PIC24FJ64GA102T-E/SO feature comparison

PIC24FJ64GA102-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC24FJ64GA102T-E/SO Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
compliant compliant
3A991.A.2
8542.31.00.01 8542.31.00.01
4 Weeks
Microchip
YES YES
ALSO OPERATES AT 2V MINIMUM SUPPLY AT 16 MHZ ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 16 MHZ
16 16
YES
PIC24 PIC24
32 MHz 24 MHz
YES NO
NO NO
FIXED POINT
NO
R-PDSO-G28 R-PDSO-G28
e3 e3
10.2 mm 17.9 mm
YES
1
1
21 21
2
28 28
7
8
8 8
85 °C 125 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SOP
SSOP28,.3 SOP28,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
260
Not Qualified Not Qualified
8192 8192
65536 65536
FLASH FLASH
TS 16949
2 mm 2.65 mm
32 MHz 24 MHz
3.6 V 2.75 V
2 V 2.35 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
MATTE TIN Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 1.27 mm
DUAL DUAL
5.3 mm 7.5 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
SOIC
7.50 MM, LEAD FREE, PLASTIC, SOIC-28
28
15.5 mA

Compare PIC24FJ64GA102-I/SS with alternatives

Compare PIC24FJ64GA102T-E/SO with alternatives