PIC24FJ64GA102-I/SO vs PIC24FJ64GA102T-I/SP feature comparison

PIC24FJ64GA102-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC24FJ64GA102T-I/SP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Boundary Scan YES
CPU Family PIC24 PIC24
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28 R-PDIP-T28
JESD-609 Code e3 e3
Length 17.9 mm 34.671 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of I/O Lines 21 21
Number of Serial I/Os 2
Number of Terminals 28 28
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 8192
ROM (words) 65536
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 2.65 mm 5.08 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 2.75 V
Supply Voltage-Min 2 V 2.35 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-28
Additional Feature ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 16 MHZ
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PIC24FJ64GA102-I/SO with alternatives

Compare PIC24FJ64GA102T-I/SP with alternatives