PIC24FJ32MC102-I/SS
vs
PIC24FJ32MC102T-E/SO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SSOP-28
SOIC-28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
16
16
Boundary Scan
NO
CPU Family
PIC24
PIC24
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
Format
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
10.2 mm
17.9 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
2
1
Number of External Interrupts
3
Number of I/O Lines
21
21
Number of Terminals
28
28
Number of Timers
5
5
On Chip Data RAM Width
16
16
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP28,.3
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
2048
2048
RAM (words)
1024
1024
ROM (words)
32768
32768
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
2 mm
2.65 mm
Speed
32 MHz
32 MHz
Supply Current-Max
21 mA
21 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.3 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC24FJ32MC102-I/SS with alternatives
Compare PIC24FJ32MC102T-E/SO with alternatives