PIC24FJ32GA002-E/SP
vs
PIC24FJ32GA002T-I/ML
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
7 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
16
16
Boundary Scan
YES
YES
CPU Family
PIC24
PIC24
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T28
S-PQCC-N28
JESD-609 Code
e3
e3
Length
34.671 mm
6 mm
Low Power Mode
YES
YES
Number of External Interrupts
3
3
Number of I/O Lines
21
21
Number of Terminals
28
28
Number of Timers
7
7
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
HVQCCN
Package Equivalence Code
DIP28,.6
LCC28,.24SQ,25
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
8192
8192
ROM (words)
32768
32768
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
4.572 mm
1 mm
Speed
32 MHz
32 MHz
Supply Current-Max
20 mA
20 mA
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2 V
2 V
Supply Voltage-Nom
2.5 V
3.3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Part Package Code
QFN
Pin Count
28
Moisture Sensitivity Level
1
Compare PIC24FJ32GA002-E/SP with alternatives
Compare PIC24FJ32GA002T-I/ML with alternatives