PIC24FJ256GA610T-I/PT
vs
PIC24FJ256GA610-I/BG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-100
TFBGA-121
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
7 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
ITS ALSO AVAILABLE WITH 24-CH 10-BIT
ITS ALSO AVAILABLE WITH 24-CH 10-BIT
Address Bus Width
24
24
Bit Size
16
16
Boundary Scan
YES
YES
CPU Family
PIC24
PIC24
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G100
S-PBGA-B121
JESD-609 Code
e3
e1
Length
12 mm
10 mm
Low Power Mode
YES
YES
Number of External Interrupts
5
5
Number of I/O Lines
85
85
Number of Serial I/Os
1
1
Number of Terminals
100
121
Number of Timers
7
7
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFBGA
Package Equivalence Code
TQFP100,.55SQ,16
BGA121,11X11,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
RAM (bytes)
32768
32768
ROM (words)
262144
262144
ROM Programmability
FLASH
FLASH
Screening Level
ISO/TS-16949
ISO/TS-16949
Seated Height-Max
1.2 mm
1.2 mm
Speed
32 MHz
32 MHz
Supply Current-Max
7.7 mA
7.7 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2 V
2 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN SILVER COPPER
Terminal Form
GULL WING
BALL
Terminal Pitch
0.4 mm
0.8 mm
Terminal Position
QUAD
BOTTOM
Width
12 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC24FJ256GA610T-I/PT with alternatives
Compare PIC24FJ256GA610-I/BG with alternatives