PIC24FJ192GB106T-I/PT
vs
PIC24FJ128GA106-I/PT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
TQFP-64
Pin Count
64
64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 2V MINIMUM SUPPLY FOR 16 MHZ
Address Bus Width
Bit Size
16
16
CPU Family
PIC
PIC24
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e3
e3
Length
10 mm
10 mm
Moisture Sensitivity Level
1
3
Number of I/O Lines
53
53
Number of Terminals
64
64
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP64,.47SQ
TQFP64,.47SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
16384
16384
ROM (words)
196608
131072
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
1.2 mm
Speed
32 MHz
32 MHz
Supply Current-Max
24 mA
24 mA
Supply Voltage-Max
3.6 V
2.75 V
Supply Voltage-Min
3.3 V
2 V
Supply Voltage-Nom
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Boundary Scan
YES
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
NO
Number of External Interrupts
5
Number of Serial I/Os
1
Number of Timers
5
On Chip Data RAM Width
8
Screening Level
TS 16949
Compare PIC24FJ192GB106T-I/PT with alternatives
Compare PIC24FJ128GA106-I/PT with alternatives