PIC24FJ192GB106T-I/PT vs DSPIC33FJ32MC804T-H/MM feature comparison

PIC24FJ192GB106T-I/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33FJ32MC804T-H/MM Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFP QFN
10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 QFN-28
64 28
compliant compliant
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
YES
ALSO OPERATES AT 2V MINIMUM SUPPLY FOR 16 MHZ
16 16
PIC
32 MHz 40 MHz
NO
NO
S-PQFP-G64 S-PQCC-N28
e3 e3
10 mm 6 mm
1 1
53
64 28
8 24
85 °C 150 °C
-40 °C -40 °C
YES
PLASTIC/EPOXY PLASTIC/EPOXY
TFQFP HVQCCN
TQFP64,.47SQ LCC28,.24SQ,25
SQUARE SQUARE
FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260 260
Not Qualified Not Qualified
16384
196608
FLASH FLASH
1.2 mm 1 mm
32 MHz
24 mA 76 mA
3.6 V 3.6 V
3.3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
Matte Tin (Sn) Matte Tin (Sn)
GULL WING NO LEAD
0.5 mm 0.65 mm
QUAD QUAD
40 40
10 mm 6 mm
MICROCONTROLLER, RISC DIGITAL SIGNAL PROCESSOR, CONTROLLER
1 1
YES
YES
FLOATING POINT
NO
MULTIPLE
YES
8
3
2
5
16
TS 16949

Compare PIC24FJ192GB106T-I/PT with alternatives

Compare DSPIC33FJ32MC804T-H/MM with alternatives