PIC24FJ192GB106T-I/PT vs DSPIC33FJ32GP302-I/TSP feature comparison

PIC24FJ192GB106T-I/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33FJ32GP302-I/TSP Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFP DIP
10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 0.300 INCH, LEAD FREE, PLASTIC, DIP-28
64 28
compliant compliant
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
YES
ALSO OPERATES AT 2V MINIMUM SUPPLY FOR 16 MHZ
16 16
PIC
32 MHz 40 MHz
NO
NO
S-PQFP-G64 R-PDIP-T28
e3 e3
10 mm 34.671 mm
1
53
64 28
8
85 °C 85 °C
-40 °C -40 °C
YES
PLASTIC/EPOXY PLASTIC/EPOXY
TFQFP DIP
TQFP64,.47SQ
SQUARE RECTANGULAR
FLATPACK, THIN PROFILE, FINE PITCH IN-LINE
260 NOT SPECIFIED
Not Qualified Not Qualified
16384
196608
FLASH FLASH
1.2 mm 5.08 mm
32 MHz
24 mA
3.6 V 3.6 V
3.3 V 3 V
3.3 V 3.3 V
YES NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn) Matte Tin (Sn)
GULL WING THROUGH-HOLE
0.5 mm 2.54 mm
QUAD DUAL
40 NOT SPECIFIED
10 mm 7.62 mm
MICROCONTROLLER, RISC DIGITAL SIGNAL PROCESSOR, CONTROLLER
1 1

Compare PIC24FJ192GB106T-I/PT with alternatives

Compare DSPIC33FJ32GP302-I/TSP with alternatives