PIC24FJ192GA110-I/PF vs DSPIC33FJ64GS610-I/PT feature comparison

PIC24FJ192GA110-I/PF Microchip Technology Inc

Buy Now Datasheet

DSPIC33FJ64GS610-I/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFP
Package Description TFQFP, TQFP100,.63SQ TQFP-80
Pin Count 100 100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 16 16
CPU Family PIC24 PIC
Clock Frequency-Max 32 MHz 40 MHz
DAC Channels NO YES
DMA Channels NO YES
External Data Bus Width
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e3
Length 14 mm 12 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 85 85
Number of Terminals 100 100
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.55SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16384 9216
ROM (words) 196608 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 32 MHz 40 MHz
Supply Current-Max 24 mA 170 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 14 mm 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Factory Lead Time 7 Weeks
Barrel Shifter YES
Boundary Scan YES
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 5
Number of Serial I/Os 2
Number of Timers 8
On Chip Data RAM Width 8
RAM (words) 9216
Screening Level TS 16949

Compare PIC24FJ192GA110-I/PF with alternatives

Compare DSPIC33FJ64GS610-I/PT with alternatives