PIC24FJ192GA108T-I/PT vs DSPIC33FJ64GP206AT-I/MR feature comparison

PIC24FJ192GA108T-I/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33FJ64GP206AT-I/MR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFN
Package Description TQFP-80 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64
Pin Count 80 64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 16 16
CPU Family PIC24
Clock Frequency-Max 32 MHz 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G80 S-PQCC-N64
JESD-609 Code e3 e3
Length 12 mm 9 mm
Moisture Sensitivity Level 1 3
Number of I/O Lines 69
Number of Terminals 80 64
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP HVQCCN
Package Equivalence Code TQFP80,.55SQ LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16384
ROM (words) 196608
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1 mm
Speed 32 MHz
Supply Current-Max 24 mA 90 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 12 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Barrel Shifter YES
Boundary Scan YES
Format FIXED POINT
Internal Bus Architecture MULTIPLE
Low Power Mode YES
Screening Level TS 16949

Compare PIC24FJ192GA108T-I/PT with alternatives

Compare DSPIC33FJ64GP206AT-I/MR with alternatives