PIC24FJ192GA108-I/PT
vs
DSPIC33FJ64GP802-E/SP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
DIP
Package Description
TQFP-80
0.300 INCH, LEAD FREE, PLASTIC, DIP-28
Pin Count
80
28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
6 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
Address Bus Width
Bit Size
16
16
Boundary Scan
YES
YES
CPU Family
PIC24
Clock Frequency-Max
32 MHz
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
FLOATING POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G80
R-PDIP-T28
JESD-609 Code
e3
e3
Length
12 mm
34.671 mm
Low Power Mode
NO
YES
Moisture Sensitivity Level
3
Number of External Interrupts
5
3
Number of I/O Lines
69
Number of Serial I/Os
1
3
Number of Terminals
80
28
Number of Timers
5
7
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
DIP
Package Equivalence Code
TQFP80,.55SQ
DIP28,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, THIN PROFILE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
16384
ROM (words)
196608
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.2 mm
5.08 mm
Speed
32 MHz
Supply Current-Max
24 mA
76 mA
Supply Voltage-Max
2.75 V
3.6 V
Supply Voltage-Min
2 V
3 V
Supply Voltage-Nom
2.5 V
3.3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
12 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Barrel Shifter
YES
Internal Bus Architecture
MULTIPLE
Number of DMA Channels
8
RAM (words)
16384
Compare PIC24FJ192GA108-I/PT with alternatives
Compare DSPIC33FJ64GP802-E/SP with alternatives