PIC24FJ16MC102T-I/TL
vs
PIC24FJ16MC102T-I/ML
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
LCC
QFN
Package Description
TLA-36
QFN-28
Pin Count
36
28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
16
16
CPU Family
PIC
PIC24
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
Integrated Cache
NO
NO
JESD-30 Code
S-XQCC-N36
S-PQCC-N28
JESD-609 Code
e3
e3
Length
5 mm
6 mm
Low Power Mode
YES
YES
Number of I/O Lines
21
21
Number of Terminals
36
28
Number of Timers
3
3
On Chip Data RAM Width
16
16
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC36,.2SQ,20
LCC28,.24SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1024
1024
RAM (words)
512
512
ROM (words)
16384
16384
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1 mm
Speed
32 MHz
32 MHz
Supply Current-Max
21 mA
21 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
5 mm
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Boundary Scan
NO
Format
FIXED POINT
Moisture Sensitivity Level
1
Number of External Interrupts
3
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100; TS 16949
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC24FJ16MC102T-I/TL with alternatives
Compare PIC24FJ16MC102T-I/ML with alternatives