PIC24FJ128GB610T-I/BG
vs
PIC24FJ128GB610-E/BG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TFBGA-121
TFBGA-121
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
7 Weeks
7 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
ITS ALSO AVAILABLE WITH 24-CH 10-BIT
ITS ALSO AVAILABLE WITH 24-CH 10-BIT
Address Bus Width
24
24
Bit Size
16
16
Boundary Scan
YES
YES
CPU Family
PIC24
PIC24
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PBGA-B121
S-PBGA-B121
JESD-609 Code
e1
Length
10 mm
10 mm
Low Power Mode
YES
YES
Number of External Interrupts
5
5
Number of I/O Lines
85
85
Number of Serial I/Os
1
6
Number of Terminals
121
121
Number of Timers
7
9
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA121,11X11,32
BGA121,11X11,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
RAM (bytes)
32768
32768
ROM (words)
131072
131072
ROM Programmability
FLASH
FLASH
Screening Level
ISO/TS-16949
TS 16949
Seated Height-Max
1.2 mm
1.2 mm
Speed
32 MHz
32 MHz
Supply Current-Max
7.7 mA
7.7 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2 V
2 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Number of DMA Channels
8
Compare PIC24FJ128GB610T-I/BG with alternatives
Compare PIC24FJ128GB610-E/BG with alternatives