PIC24FJ128GA106-I/MR vs PIC24FJ128DA106-I/PT feature comparison

PIC24FJ128GA106-I/MR Microchip Technology Inc

Buy Now Datasheet

PIC24FJ128DA106-I/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN QFP
Package Description QFN-64 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Pin Count 64 64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family PIC24 PIC24
Clock Frequency-Max 32 MHz 48 MHz
DAC Channels NO YES
DMA Channels NO YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N64 S-PQFP-G64
JESD-609 Code e3 e3
Length 9 mm 10 mm
Low Power Mode NO YES
Moisture Sensitivity Level 1 1
Number of External Interrupts 5 5
Number of I/O Lines 53 52
Number of Serial I/Os 1 4
Number of Terminals 64 64
Number of Timers 5 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TFQFP
Package Equivalence Code LCC64,.35SQ,20 TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16384 24576
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 1.2 mm
Speed 32 MHz 32 MHz
Supply Current-Max 24 mA 18 mA
Supply Voltage-Max 2.75 V 3.6 V
Supply Voltage-Min 2 V 2.2 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 9 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC24FJ128GA106-I/MR with alternatives

Compare PIC24FJ128DA106-I/PT with alternatives