PIC24F08KL302-I/SP vs PIC24F08KL302T-E/SO feature comparison

PIC24F08KL302-I/SP Microchip Technology Inc

Buy Now Datasheet

PIC24F08KL302T-E/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC NO
Additional Feature OPERATES 1.8V AT 8MHZ
Address Bus Width
Bit Size 16
Boundary Scan NO
CPU Family PIC24
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T28
JESD-609 Code e3
Length 34.671 mm
Low Power Mode YES
Number of External Interrupts 3
Number of I/O Lines 24
Number of Serial I/Os 2
Number of Terminals 28
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (bytes) 1024
ROM (words) 2730
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 4.572 mm
Speed 32 MHz
Supply Current-Max 18 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC24F08KL302-I/SP with alternatives

Compare PIC24F08KL302T-E/SO with alternatives