PIC24F08KL302-E/ML
vs
PIC24F08KL302T-E/ML
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
NO
|
|
Address Bus Width |
|
|
Bit Size |
16
|
|
CPU Family |
PIC24
|
|
Clock Frequency-Max |
32 MHz
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
|
|
JESD-609 Code |
e3
|
|
Length |
6 mm
|
|
Number of I/O Lines |
24
|
|
Number of Terminals |
28
|
|
PWM Channels |
YES
|
|
Package Code |
HVQCCN
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
ROM (words) |
2048
|
|
Speed |
32 MHz
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
6 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC24F08KL302-E/ML with alternatives
Compare PIC24F08KL302T-E/ML with alternatives