PIC24F08KA102-I/SS
vs
DSPIC33FJ32GP303-I/TMM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
QFN
Package Description
5.30 MM, LEAD FREE, PLASTIC, SSOP-28
6 X 6 MM, 0.9 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ
Address Bus Width
Bit Size
16
16
Boundary Scan
NO
CPU Family
PIC24
Clock Frequency-Max
32 MHz
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
S-PQCC-N28
JESD-609 Code
e3
e3
Length
10.2 mm
6 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
1
Number of External Interrupts
3
Number of I/O Lines
24
Number of Serial I/Os
2
Number of Terminals
28
28
Number of Timers
5
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
HVQCCN
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1536
ROM (words)
8192
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
2 mm
1 mm
Speed
32 MHz
Supply Current-Max
18 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.8 V
3 V
Supply Voltage-Nom
2 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
5.3 mm
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Compare PIC24F08KA102-I/SS with alternatives
Compare DSPIC33FJ32GP303-I/TMM with alternatives