PIC24EP64MC204T-E/PT vs PIC24EP64MC204-E/TL feature comparison

PIC24EP64MC204T-E/PT Microchip Technology Inc

Buy Now Datasheet

PIC24EP64MC204-E/TL Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFN
Package Description 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO WORK AS 10-BIT ADC
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family PIC24 PIC24
Clock Frequency-Max 60 MHz 60 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44 S-XQCC-N44
JESD-609 Code e3 e4
Length 10 mm 6 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 4 4
Number of External Interrupts 3
Number of I/O Lines 35 35
Number of Terminals 44 44
Number of Timers 5 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TQFP HVQCCN
Package Equivalence Code TQFP44,.47SQ,32 LCC44,.24SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 8192 8192
RAM (words) 8192
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1.2 mm 1 mm
Speed 60 MHz 60 MHz
Supply Current-Max 55 mA 150 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC24EP64MC204T-E/PT with alternatives

Compare PIC24EP64MC204-E/TL with alternatives