PIC24EP512MC204T-H/ML vs PIC24EP512MC204T-H/TL feature comparison

PIC24EP512MC204T-H/ML Microchip Technology Inc

Buy Now Datasheet

PIC24EP512MC204T-H/TL Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-44 VTLA-44
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.A 3A001.A.2.A
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO WORK AS 10-BIT ADC
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family PIC24 PIC24
Clock Frequency-Max 60 MHz 60 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N44 S-XQCC-N44
JESD-609 Code e3
Length 8 mm 6 mm
Low Power Mode YES
Number of DMA Channels 4 4
Number of External Interrupts 3
Number of I/O Lines 35 35
Number of Terminals 44 44
Number of Timers 5 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 49152
RAM (words) 49152
ROM (words) 524288 524288
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1 mm 1 mm
Speed 40 MHz 40 MHz
Supply Current-Max 50 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Width 8 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC24EP512MC204T-H/ML with alternatives

Compare PIC24EP512MC204T-H/TL with alternatives