PIC24EP512GU810-E/PF
vs
PIC24EP512GU810-I/BG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
BGA
|
Package Description |
TQFP-100
|
TPBGA-121
|
Pin Count |
100
|
121
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Address Bus Width |
|
|
Bit Size |
16
|
16
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
60 MHz
|
60 MHz
|
External Data Bus Width |
|
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQFP-G100
|
S-PBGA-B121
|
JESD-609 Code |
e3
|
e1
|
Length |
14 mm
|
10 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
|
Number of DMA Channels |
15
|
15
|
Number of External Interrupts |
5
|
5
|
Number of Serial I/Os |
|
|
Number of Terminals |
100
|
121
|
Number of Timers |
9
|
9
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFQFP
|
TFBGA
|
Package Equivalence Code |
TQFP100,.63SQ
|
BGA121,11X11,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Current-Max |
320 mA
|
320 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN SILVER COPPER
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
14 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC24EP512GU810-E/PF with alternatives
Compare PIC24EP512GU810-I/BG with alternatives