PIC24EP512GP806T-I/MR vs DSPIC33EP64MC204-I/TL feature comparison

PIC24EP512GP806T-I/MR Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP64MC204-I/TL Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-64 VTLA-44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip Microchip
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Format FLOATING POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N64 S-XQCC-N44
JESD-609 Code e3 e4
Length 9 mm 6 mm
Low Power Mode YES YES
Number of DMA Channels 15 4
Number of External Interrupts 5 3
Number of Serial I/Os
Number of Terminals 64 44
Number of Timers 9 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20 LCC44,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Supply Current-Max 320 mA 60 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Part Package Code QFN
Pin Count 44
Has ADC YES
Barrel Shifter YES
DAC Channels NO
DMA Channels YES
Internal Bus Architecture MULTIPLE
Number of I/O Lines 35
PWM Channels YES
Qualification Status Not Qualified
RAM (bytes) 8192
RAM (words) 8192
ROM (words) 21845
Screening Level TS 16949
Speed 70 MHz

Compare PIC24EP512GP806T-I/MR with alternatives

Compare DSPIC33EP64MC204-I/TL with alternatives