PIC24EP32MC204-I/TL vs PIC24EP32MC204-H/ML feature comparison

PIC24EP32MC204-I/TL Microchip Technology Inc

Buy Now Datasheet

PIC24EP32MC204-H/ML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 QFN-44
Pin Count 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A001.A.2.A
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family PIC24 PIC24
Clock Frequency-Max 60 MHz 60 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-XQCC-N44 S-PQCC-N44
JESD-609 Code e4 e3
Length 6 mm 8 mm
Number of DMA Channels 4 4
Number of I/O Lines 35 35
Number of Terminals 44 44
Number of Timers 5 5
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC44,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 4096
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Screening Level ISO/TS-16949 AEC-Q100; TS 16949
Seated Height-Max 1 mm 1 mm
Speed 70 MHz 40 MHz
Supply Current-Max 150 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Width 6 mm 8 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC24EP32MC204-I/TL with alternatives

Compare PIC24EP32MC204-H/ML with alternatives