PIC24EP256MC202-I/SS vs PIC24EP128GP204-I/PT feature comparison

PIC24EP256MC202-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC24EP128GP204-I/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP QFP
Package Description 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44
Pin Count 28 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Additional Feature ALSO WORK AS 10-BIT ADC ALSO WORK AS 10-BIT ADC
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G28 S-PQFP-G44
JESD-609 Code e3 e3
Length 10.2 mm 10 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 3
Number of DMA Channels 4 4
Number of External Interrupts 3 3
Number of Terminals 28 44
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TQFP
Package Equivalence Code SSOP28,.3 TQFP44,.47SQ,32
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 2 mm 1.2 mm
Supply Current-Max 60 mA 60 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5.3 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC24EP256MC202-I/SS with alternatives

Compare PIC24EP128GP204-I/PT with alternatives