PIC24EP128MC206-H/PT
vs
PIC24EP128MC204-H/PT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-64
TQFP-44
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.A
3A001.A.2.A
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO WORK AS 10-BIT ADC
ALSO WORK AS 10-BIT ADC
Address Bus Width
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
60 MHz
60 MHz
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G64
S-PQFP-G44
JESD-609 Code
e3
e3
Length
10 mm
10 mm
Low Power Mode
YES
YES
Number of DMA Channels
4
4
Number of External Interrupts
3
3
Number of Terminals
64
44
Number of Timers
5
5
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
AEC-Q100; TS 16949
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
50 mA
50 mA
Supply Voltage-Max
3.3 V
3.3 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC24EP128MC206-H/PT with alternatives
Compare PIC24EP128MC204-H/PT with alternatives