PIC24EP128MC204T-I/MV vs PIC24EP128MC206T-E/MR feature comparison

PIC24EP128MC204T-I/MV Microchip Technology Inc

Buy Now Datasheet

PIC24EP128MC206T-E/MR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 52 Weeks
Additional Feature ALSO WORK AS 10-BIT ADC
Address Bus Width
Bit Size 16 16
Boundary Scan YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N48 S-PQCC-N64
JESD-609 Code e3 e3
Length 6 mm 9 mm
Low Power Mode YES
Number of DMA Channels 4 4
Number of External Interrupts 3
Number of Terminals 48 64
Number of Timers 5 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM Programmability FLASH FLASH
Supply Current-Max 60 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFN
Package Description 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64
Pin Count 64
Seated Height-Max 1 mm

Compare PIC24EP128MC204T-I/MV with alternatives

Compare PIC24EP128MC206T-E/MR with alternatives