PIC24EP128MC204T-E/ML vs PIC24EP128MC204-H/PT feature comparison

PIC24EP128MC204T-E/ML Microchip Technology Inc

Buy Now Datasheet

PIC24EP128MC204-H/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 TQFP-44
Pin Count 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A001.A.2.A
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bit Size 16 16
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
JESD-30 Code S-PQCC-N44 S-PQFP-G44
JESD-609 Code e4 e3
Length 8 mm 10 mm
Number of DMA Channels 4 4
Number of Terminals 44 44
Number of Timers 5 5
On Chip Program ROM Width 24 8
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TQFP
Package Equivalence Code LCC44,.32SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE
Qualification Status Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1.2 mm
Supply Current-Max 55 mA 50 mA
Supply Voltage-Max 3.6 V 3.3 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position QUAD QUAD
Width 8 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Additional Feature ALSO WORK AS 10-BIT ADC
Boundary Scan YES
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 3
On Chip Data RAM Width 8
Screening Level AEC-Q100; TS 16949

Compare PIC24EP128MC204T-E/ML with alternatives

Compare PIC24EP128MC204-H/PT with alternatives