PIC24EP128MC202T-I/SS vs PIC24EP128MC204-H/PT feature comparison

PIC24EP128MC202T-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC24EP128MC204-H/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP
Package Description 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 TQFP-44
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A001.A.2.A
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Address Bus Width
Bit Size 16 16
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G28 S-PQFP-G44
JESD-609 Code e3 e3
Length 10.2 mm 10 mm
Moisture Sensitivity Level 1
Number of DMA Channels 4 4
Number of Terminals 28 44
Number of Timers 5 5
On Chip Program ROM Width 24 8
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TQFP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK, THIN PROFILE
Qualification Status Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 2 mm 1.2 mm
Supply Current-Max 150 mA 50 mA
Supply Voltage-Max 3.6 V 3.3 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position DUAL QUAD
Width 5.3 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Additional Feature ALSO WORK AS 10-BIT ADC
Boundary Scan YES
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 3
On Chip Data RAM Width 8
Screening Level AEC-Q100; TS 16949

Compare PIC24EP128MC202T-I/SS with alternatives

Compare PIC24EP128MC204-H/PT with alternatives