PIC24EP128MC202T-I/MM
vs
PIC24EP128MC204-H/MV
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28
UQFN-48
Pin Count
28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A001.A.2.A
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Address Bus Width
Bit Size
16
16
Clock Frequency-Max
60 MHz
60 MHz
External Data Bus Width
JESD-30 Code
S-PQCC-N28
S-PQCC-N48
JESD-609 Code
e3
e3
Length
6 mm
6 mm
Moisture Sensitivity Level
1
Number of DMA Channels
4
4
Number of Terminals
28
48
Number of Timers
5
5
On Chip Program ROM Width
24
8
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC28,.24SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
0.55 mm
Supply Current-Max
150 mA
50 mA
Supply Voltage-Max
3.6 V
3.3 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.4 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
6 mm
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Additional Feature
ALSO WORK AS 10-BIT ADC
Boundary Scan
YES
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
3
On Chip Data RAM Width
8
Screening Level
AEC-Q100; TS 16949
Compare PIC24EP128MC202T-I/MM with alternatives
Compare PIC24EP128MC204-H/MV with alternatives