PIC24EP128GP202T-E/SO
vs
PIC24EP512GU810-I/BG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
BGA
Package Description
17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28
TPBGA-121
Pin Count
28
121
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Microchip
Address Bus Width
Bit Size
16
16
Clock Frequency-Max
60 MHz
60 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G28
S-PBGA-B121
JESD-609 Code
e3
e1
Length
17.9 mm
10 mm
Number of DMA Channels
4
15
Number of Terminals
28
121
Number of Timers
5
9
On Chip Program ROM Width
24
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TFBGA
Package Equivalence Code
SOP28,.4
BGA121,11X11,32
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
FLASH
FLASH
Seated Height-Max
2.65 mm
1.2 mm
Supply Current-Max
55 mA
320 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN SILVER COPPER
Terminal Form
GULL WING
BALL
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
DUAL
BOTTOM
Width
7.5 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Boundary Scan
YES
Format
FLOATING POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
5
Number of Serial I/Os
On Chip Data RAM Width
8
Compare PIC24EP128GP202T-E/SO with alternatives
Compare PIC24EP512GU810-I/BG with alternatives