PIC18LF47K40T-EML
vs
PIC18LF47K40-EML
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
HVQCCN,
|
HVQCCN,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2017-10-27
|
2017-10-27
|
Has ADC |
YES
|
YES
|
Additional Feature |
OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
|
OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
64 MHz
|
64 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQCC-N44
|
S-PQCC-N44
|
Length |
8 mm
|
8 mm
|
Number of I/O Lines |
36
|
36
|
Number of Terminals |
44
|
44
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
1 mm
|
1 mm
|
Speed |
64 MHz
|
64 MHz
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.6 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8 mm
|
8 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Boundary Scan |
|
NO
|
CPU Family |
|
PIC18
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
Number of External Interrupts |
|
3
|
Number of Serial I/Os |
|
2
|
Number of Timers |
|
12
|
On Chip Data RAM Width |
|
8
|
Package Equivalence Code |
|
LCC44,.31SQ,25
|
RAM (bytes) |
|
3615
|
ROM (words) |
|
131072
|
Supply Current-Max |
|
9.4 mA
|
|
|
|
Compare PIC18LF47K40T-EML with alternatives
Compare PIC18LF47K40-EML with alternatives