PIC18LF46K42-E/MV vs PIC18F47Q43-E/VSX feature comparison

PIC18LF46K42-E/MV Microchip Technology Inc

Buy Now Datasheet

PIC18F47Q43-E/VSX Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UQFN-40 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
Date Of Intro 2017-06-16 2019-12-20
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 1.8VMIN @16MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 64 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N40
JESD-609 Code e3
Length 5 mm
Low Power Mode YES
Number of DMA Channels 2
Number of External Interrupts 3
Number of I/O Lines 36
Number of Terminals 40
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC40,.2SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
RAM (bytes) 4096
RAM (words) 4096
ROM (words) 65536 131072
ROM Programmability FLASH FLASH
Seated Height-Max 0.55 mm
Speed 64 MHz 64 MHz
Supply Current-Max 120 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18LF46K42-E/MV with alternatives

Compare PIC18F47Q43-E/VSX with alternatives