PIC18LF46K40-E/MVVAO
vs
PIC18LF46K40-E/ML
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
UQFN-40
QFN-44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO OPERATES FOR 2.5V MIN AT 32MHZ AND 1.8V MIN AT 16MHZ
IT ALSO OPERATES AT 2.5V MIN AT 32 MHZ AND 1.8V MIN AT 16 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC18
PIC18
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-XQCC-N40
S-PQCC-N44
Length
5 mm
8 mm
Low Power Mode
YES
YES
Number of External Interrupts
3
3
Number of I/O Lines
36
36
Number of Serial I/Os
2
Number of Terminals
40
44
Number of Timers
9
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC40,.2SQ,16
LCC44,.31SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
3615
3720
RAM (words)
3615
32768
ROM (words)
65536
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
TS 16949
Seated Height-Max
0.55 mm
1 mm
Speed
64 MHz
64 MHz
Supply Current-Max
9.4 mA
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
1.8 V
3 V
Supply Voltage-Nom
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
5 mm
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
6 Weeks
Date Of Intro
2016-09-15
Samacsys Manufacturer
Microchip
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare PIC18LF46K40-E/MVVAO with alternatives
Compare PIC18LF46K40-E/ML with alternatives