PIC18LF4331T-I/ML vs PIC18F4331T-E/ML feature comparison

PIC18LF4331T-I/ML Microchip Technology Inc

Buy Now Datasheet

PIC18F4331T-E/ML Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN QFN
Package Description 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ
Address Bus Width
Bit Size 8 8
CPU Family PIC18 PIC18
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N44 S-PQCC-N44
JESD-609 Code e3 e3
Length 8 mm 8 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 36 36
Number of Terminals 44 44
On Chip Program ROM Width 16 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC44,.32SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 768 768
ROM (words) 4096 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 40 MHz 40 MHz
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 4.2 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 8 mm 8 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18LF4331T-I/ML with alternatives

Compare PIC18F4331T-E/ML with alternatives